CT-6ER500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.334
Unit Price: 2,41000 €
Datasheet

Similar


Bourns Inc.
In Stock: 315
Unit Price: 1,93000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 0,94411 €
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: 1,56000 €
Datasheet

Similar


TT Electronics/BI
In Stock: 1.145
Unit Price: 1,29000 €
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: 1,41000 €
Datasheet
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-6ER500

DigiKey Part Number
563-CT-6ER500-ND
Manufacturer
Manufacturer Product Number
CT-6ER500
Description
TRIMMER 50 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-6ER500 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3329H-1-501LFBourns Inc.3.3343329H-501LF-ND2,41000 €Similar
3362F-1-501LFBourns Inc.3153362F-1-501LF-ND1,93000 €Similar
72PMR500LFTT Electronics/BI0987-1529-ND0,94411 €Similar
72PR500LFTT Electronics/BI0987-1533-ND1,56000 €Similar
82PR500LFTT Electronics/BI1.145987-1546-ND1,29000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,64415 €128,83 €
Manufacturers Standard Package
Unit Price without VAT:0,64415 €
Unit Price with VAT:0,75366 €