
CS-4-12XTA | |
|---|---|
DigiKey Part Number | 563-1031-2-ND - Tape & Reel (TR) 563-1031-1-ND - Cut Tape (CT) 563-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-4-12XTA |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | - | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Epoxy | |
Length | 0.197" (5.00mm) | |
Mechanical Life | - | |
Electrical Life | 200 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,38800 € | 13,88 € |
| 25 | 1,28800 € | 32,20 € |
| 100 | 1,14750 € | 114,75 € |
| 250 | 1,06412 € | 266,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00698 € | 503,49 € |
| 1.000 | 0,95517 € | 955,17 € |
| 1.500 | 0,92735 € | 1.391,03 € |
| 2.500 | 0,89487 € | 2.237,18 € |
| 3.500 | 0,87500 € | 3.062,50 € |
| 5.000 | 0,85522 € | 4.276,10 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |







