
CP2HXC090R1 | |
|---|---|
DigiKey Part Number | 563-CP2HXC090R1-ND |
Manufacturer | |
Manufacturer Product Number | CP2HXC090R1 |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle Hole for Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 90° (±45°) | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,41000 € | 61,41 € |
| 10 | 50,90900 € | 509,09 € |
| 25 | 47,21960 € | 1.180,49 € |
| 50 | 44,60100 € | 2.230,05 € |
| 100 | 42,12340 € | 4.212,34 € |
| Unit Price without VAT: | 61,41000 € |
|---|---|
| Unit Price with VAT: | 71,84970 € |

