
CFS-0103TB | |
|---|---|
DigiKey Part Number | 563-CFS-0103TR-ND - Tape & Reel (TR) 563-CFS-0103CT-ND - Cut Tape (CT) 563-CFS-0103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0103TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.185" (4.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.156" (3.96mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70100 € | 7,01 € |
| 25 | 0,65200 € | 16,30 € |
| 100 | 0,58120 € | 58,12 € |
| 250 | 0,53848 € | 134,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,48999 € | 391,99 € |
| 1.600 | 0,46447 € | 743,15 € |
| 2.400 | 0,45073 € | 1.081,75 € |
| 4.000 | 0,43466 € | 1.738,64 € |
| 5.600 | 0,42482 € | 2.378,99 € |
| 8.000 | 0,41501 € | 3.320,08 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |





