
140000050624 | |
|---|---|
DigiKey Part Number | 563-1204-ND |
Manufacturer | |
Manufacturer Product Number | 140000050624 |
Description | CAP ROCKER PADDLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Paddle Rocker Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Paddle | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | ALE Series | |
Mounting Type | Snap Fit | |
Size | 12.60mm L x 7.50mm W x 15.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44730 € | 44,73 € |
| Unit Price without VAT: | 0,44730 € |
|---|---|
| Unit Price with VAT: | 0,52334 € |


