



UZT1E330MCL1GB | |
|---|---|
DigiKey Part Number | 493-10171-2-ND - Tape & Reel (TR) 493-10171-1-ND - Cut Tape (CT) 493-10171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1E330MCL1GB |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1E330MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 42 mA @ 120 Hz | |
Ripple Current @ High Frequency | 63 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,32440 € | 32,44 € |
| 500 | 0,26002 € | 130,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23971 € | 239,71 € |
| 2.000 | 0,22283 € | 445,66 € |
| 3.000 | 0,21431 € | 642,93 € |
| 5.000 | 0,20481 € | 1.024,05 € |
| 7.000 | 0,19923 € | 1.394,61 € |
| 10.000 | 0,19384 € | 1.938,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

