



UWZ0J470MCL1GB | |
|---|---|
DigiKey Part Number | 493-9914-2-ND - Tape & Reel (TR) 493-9914-1-ND - Cut Tape (CT) 493-9914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ0J470MCL1GB |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ0J470MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 54 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16380 € | 8,19 € |
| 100 | 0,14510 € | 14,51 € |
| 500 | 0,11254 € | 56,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10100 € | 101,00 € |
| 2.000 | 0,09253 € | 185,06 € |
| 3.000 | 0,08825 € | 264,75 € |
| 5.000 | 0,08348 € | 417,40 € |
| 7.000 | 0,08068 € | 564,76 € |
| 10.000 | 0,07797 € | 779,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

