



UWT1C330MCL1GB | |
|---|---|
DigiKey Part Number | 493-2175-2-ND - Tape & Reel (TR) 493-2175-1-ND - Cut Tape (CT) 493-2175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1C330MCL1GB |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C330MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16480 € | 8,24 € |
| 100 | 0,14590 € | 14,59 € |
| 500 | 0,11316 € | 56,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10256 € | 102,56 € |
| 2.000 | 0,09399 € | 187,98 € |
| 3.000 | 0,08965 € | 268,95 € |
| 5.000 | 0,08482 € | 424,10 € |
| 7.000 | 0,08198 € | 573,86 € |
| 10.000 | 0,07924 € | 792,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

