UWJ1C100MCL1GB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 5.333
Unit Price: 0,35000 €
Datasheet

Direct


Nichicon
In Stock: 37.062
Unit Price: 0,34000 €
Datasheet

Direct


Nichicon
In Stock: 6.512
Unit Price: 0,39000 €
Datasheet

Direct


Nichicon
In Stock: 16.680
Unit Price: 0,31000 €
Datasheet

Direct


Nichicon
In Stock: 11.352
Unit Price: 0,63000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.004
Unit Price: 0,44000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.784
Unit Price: 0,44000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.298
Unit Price: 0,44000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.975
Unit Price: 0,44000 €
Datasheet

Upgrade


Nichicon
In Stock: 24.414
Unit Price: 0,37000 €
Datasheet

Upgrade


Nichicon
In Stock: 967
Unit Price: 0,28000 €
Datasheet

Direct


Rubycon
In Stock: 2.291
Unit Price: 0,44000 €
Datasheet

Direct


Würth Elektronik
In Stock: 0
Unit Price: 0,25000 €
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWJ1C100MCL1GB

DigiKey Part Number
493-9786-2-ND - Tape & Reel (TR)
493-9786-1-ND - Cut Tape (CT)
493-9786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWJ1C100MCL1GB
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWJ1C100MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
34.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes