



UWG1H101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6316-2-ND - Tape & Reel (TR) 493-6316-1-ND - Cut Tape (CT) 493-6316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1H101MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58800 € | 5,88 € |
| 50 | 0,44740 € | 22,37 € |
| 100 | 0,40280 € | 40,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32586 € | 162,93 € |
| 1.000 | 0,30161 € | 301,61 € |
| 1.500 | 0,28937 € | 434,06 € |
| 2.500 | 0,27573 € | 689,32 € |
| 3.500 | 0,26771 € | 936,99 € |
| 5.000 | 0,25996 € | 1.299,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

