



UWG1E101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6312-2-ND - Tape & Reel (TR) 493-6312-1-ND - Cut Tape (CT) 493-6312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E101MNL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1E101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48200 € | 4,82 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,32620 € | 32,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26150 € | 130,75 € |
| 1.000 | 0,24110 € | 241,10 € |
| 1.500 | 0,23080 € | 346,20 € |
| 2.500 | 0,21932 € | 548,30 € |
| 3.500 | 0,21256 € | 743,96 € |
| 5.000 | 0,20604 € | 1.030,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

