Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UWG1A102MNL1GS | |
|---|---|
DigiKey Part Number | 493-6304-2-ND - Tape & Reel (TR) 493-6304-1-ND - Cut Tape (CT) 493-6304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1A102MNL1GS |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1A102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,43800 € | 21,90 € |
| 100 | 0,39420 € | 39,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31846 € | 159,23 € |
| 1.000 | 0,29458 € | 294,58 € |
| 1.500 | 0,28253 € | 423,80 € |
| 2.500 | 0,26910 € | 672,75 € |
| 3.500 | 0,26121 € | 914,24 € |
| 5.000 | 0,25358 € | 1.267,90 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |









