UWD0J330MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,09127 €
Datasheet

Upgrade


Nichicon
In Stock: 1.297
Unit Price: 0,39000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.228
Unit Price: 0,42000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,12089 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 940
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.653
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.432
Unit Price: 0,44000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.644
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 67.596
Unit Price: 0,37000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.737
Unit Price: 0,44000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 75
Unit Price: 0,46000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,46000 €
Datasheet
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWD0J330MCL1GS

DigiKey Part Number
493-9638-2-ND - Tape & Reel (TR)
493-9638-1-ND - Cut Tape (CT)
493-9638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD0J330MCL1GS
Description
CAP ALUM 33UF 20% 6.3V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD0J330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Ripple Current @ High Frequency
150 mA @ 100 kHz
Impedance
760 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.228" (5.80mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26900 €2,69 €
500,19960 €9,98 €
1000,17740 €17,74 €
5000,13894 €69,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,12678 €126,78 €
2.0000,11669 €233,38 €
3.0000,11158 €334,74 €
5.0000,10590 €529,50 €
7.0000,10255 €717,85 €
10.0000,09932 €993,20 €
12.0000,09778 €1.173,36 €
24.0000,09258 €2.221,92 €
25.0000,09230 €2.307,50 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €