



UWD0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9636-2-ND - Tape & Reel (TR) 493-9636-1-ND - Cut Tape (CT) 493-9636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J221MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,21880 € | 10,94 € |
| 100 | 0,19460 € | 19,46 € |
| 500 | 0,15282 € | 76,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13964 € | 139,64 € |
| 2.000 | 0,12867 € | 257,34 € |
| 3.000 | 0,12313 € | 369,39 € |
| 5.000 | 0,11695 € | 584,75 € |
| 7.000 | 0,11332 € | 793,24 € |
| 10.000 | 0,10982 € | 1.098,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

