



UVZ2W220MHD1TN | |
|---|---|
DigiKey Part Number | 493-13565-1-ND - Cut Tape (CT) 493-13565-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2W220MHD1TN |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2W220MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 184 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,89800 € | 8,98 € |
| 50 | 0,76140 € | 38,07 € |
| 100 | 0,68010 € | 68,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62740 € | 156,85 € |
| 500 | 0,58170 € | 290,85 € |
| 750 | 0,55863 € | 418,97 € |
| 1.250 | 0,54325 € | 679,06 € |
| 1.750 | 0,51778 € | 906,12 € |
| 2.500 | 0,50317 € | 1.257,92 € |
| 3.000 | 0,49622 € | 1.488,66 € |
| 6.000 | 0,47271 € | 2.836,26 € |
| 6.250 | 0,47146 € | 2.946,62 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,77840 € |

