



UVY2E101MHD1TN | |
|---|---|
DigiKey Part Number | 493-12982-1-ND - Cut Tape (CT) 493-12982-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2E101MHD1TN |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2E101MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 356.5 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,34900 € | 13,49 € |
| 50 | 1,05980 € | 52,99 € |
| 100 | 0,96830 € | 96,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,87052 € | 217,63 € |
| 500 | 0,81090 € | 405,45 € |
| 750 | 0,78080 € | 585,60 € |
| 1.250 | 0,74728 € | 934,10 € |
| 1.750 | 0,72757 € | 1.273,25 € |
| 2.500 | 0,70852 € | 1.771,30 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |

