



UVY2A470MPD1TD | |
|---|---|
DigiKey Part Number | 493-12955-1-ND - Cut Tape (CT) 493-12955-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2A470MPD1TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2A470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,22400 € | 22,40 € |
| 500 | 0,17684 € | 88,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16196 € | 161,96 € |
| 2.000 | 0,14957 € | 299,14 € |
| 3.000 | 0,14332 € | 429,96 € |
| 5.000 | 0,13635 € | 681,75 € |
| 7.000 | 0,13226 € | 925,82 € |
| 10.000 | 0,12830 € | 1.283,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

