



UVY1J101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY1J101MPD1TACT-ND - Cut Tape (CT) UVY1J101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1J101MPD1TA |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1J101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1J101MPD | Nichicon | 1.665 | 493-13410-ND | 0,49000 € | Parametric Equivalent |
| UVY1J101MPD1TD | Nichicon | 52.150 | 493-12928-1-ND | 0,46000 € | Parametric Equivalent |
| 63PX100MEFC8X11.5 | Rubycon | 1.522 | 1189-63PX100MEFC8X11.5-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,26980 € | 26,98 € |
| 500 | 0,21462 € | 107,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13639 € | 136,39 € |
| 2.000 | 0,12561 € | 251,22 € |
| 3.000 | 0,12016 € | 360,48 € |
| 5.000 | 0,11409 € | 570,45 € |
| 7.000 | 0,11053 € | 773,71 € |
| 10.000 | 0,10708 € | 1.070,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

