



UVY1E472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12909-1-ND - Cut Tape (CT) 493-12909-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1E472MHD1TN |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1E472MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.57 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8055 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28300 € | 12,83 € |
| 50 | 1,00560 € | 50,28 € |
| 100 | 0,91810 € | 91,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,75240 € | 188,10 € |
| 500 | 0,69924 € | 349,62 € |
| 750 | 0,67240 € | 504,30 € |
| 1.250 | 0,64248 € | 803,10 € |
| 1.750 | 0,62490 € | 1.093,58 € |
| 2.500 | 0,60791 € | 1.519,77 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,28150 € |

