10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2V100MPD1TD

DigiKey Part Number
493-12869-1-ND - Cut Tape (CT)
493-12869-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR2V100MPD1TD
Description
CAP ALUM 10UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2V100MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
184 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43100 €4,31 €
500,32460 €16,23 €
1000,29080 €29,08 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,23240 €116,20 €
1.0000,21397 €213,97 €
1.5000,20467 €307,00 €
2.5000,19430 €485,75 €
3.5000,18820 €658,70 €
5.0000,18231 €911,55 €
6.0000,17951 €1.077,06 €
12.0000,17002 €2.040,24 €
12.5000,16952 €2.119,00 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,80730 €