



UVR1C220MDD1TD | |
|---|---|
DigiKey Part Number | 493-12765-1-ND - Cut Tape (CT) 493-12765-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C220MDD1TD |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C220MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C220MDD1TD | Nichicon | 272 | 493-11375-1-ND | 0,26000 € | Direct |
| UVR1C220MDD1TA | Nichicon | 309 | 493-17457-1-ND | 0,22000 € | Direct |
| UPS1C220MDD1TD | Nichicon | 552 | 493-11318-1-ND | 0,25000 € | Upgrade |
| UVK1H220MDD1TD | Nichicon | 2.761 | 493-12572-1-ND | 0,22000 € | Upgrade |
| UVR1J220MDD1TD | Nichicon | 3.631 | 493-12798-1-ND | 0,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

