Direct
Upgrade
Upgrade
Direct
Direct
Upgrade




UVK2V220MHD1TO | |
|---|---|
DigiKey Part Number | 493-12650-1-ND - Cut Tape (CT) 493-12650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2V220MHD1TO |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2V220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,74000 € | 7,40 € |
| 50 | 0,56760 € | 28,38 € |
| 100 | 0,51310 € | 51,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41896 € | 209,48 € |
| 1.000 | 0,38932 € | 389,32 € |
| 1.500 | 0,37436 € | 561,54 € |
| 2.500 | 0,35768 € | 894,20 € |
| 3.500 | 0,34788 € | 1.217,58 € |
| 5.000 | 0,33841 € | 1.692,05 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |






