UVK1E222MHD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1.586
Unit Price: 1,02000 €
Datasheet

Similar


Nichicon
In Stock: 90
Unit Price: 2,52000 €
Datasheet

Similar


Nichicon
In Stock: 188
Unit Price: 1,48000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Rubycon
In Stock: 1.954
Unit Price: 0,99000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,49762 €
Datasheet

Upgrade


Rubycon
In Stock: 913
Unit Price: 2,07000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,38934 €
Datasheet

Upgrade


Rubycon
In Stock: 1.916
Unit Price: 1,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.038
Unit Price: 1,48000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.088
Unit Price: 1,68000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 308
Unit Price: 2,72000 €
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK1E222MHD

DigiKey Part Number
UVK1E222MHD-ND
Manufacturer
Manufacturer Product Number
UVK1E222MHD
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVK1E222MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
1.7825 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,36339 €290,71 €
Manufacturers Standard Package
Unit Price without VAT:0,36339 €
Unit Price with VAT:0,42517 €