



UVK1C331MED1TD | |
|---|---|
DigiKey Part Number | 493-12556-1-ND - Cut Tape (CT) 493-12556-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1C331MED1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1C331MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 480 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11420 € | 11,42 € |
| 500 | 0,08788 € | 43,94 € |
| 1.000 | 0,07957 € | 79,57 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

