



UUX2E3R9MNL1GS | |
|---|---|
DigiKey Part Number | 493-9982-2-ND - Tape & Reel (TR) 493-9982-1-ND - Cut Tape (CT) 493-9982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2E3R9MNL1GS |
Description | CAP ALUM 3.9UF 20% 250V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2E3R9MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 34 mA @ 120 Hz | |
Ripple Current @ High Frequency | 56.78 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,29620 € | 14,81 € |
| 100 | 0,26490 € | 26,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21894 € | 109,47 € |
| 1.000 | 0,20125 € | 201,25 € |
| 1.500 | 0,19231 € | 288,47 € |
| 2.500 | 0,18236 € | 455,90 € |
| 3.500 | 0,17650 € | 617,75 € |
| 5.000 | 0,17084 € | 854,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

