



UUX1H470MNL1GS | |
|---|---|
DigiKey Part Number | 493-6271-2-ND - Tape & Reel (TR) 493-6271-1-ND - Cut Tape (CT) 493-6271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX1H470MNL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX1H470MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300.6 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25140 € | 12,57 € |
| 100 | 0,22400 € | 22,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17698 € | 88,49 € |
| 1.000 | 0,16212 € | 162,12 € |
| 1.500 | 0,15461 € | 231,91 € |
| 2.500 | 0,14624 € | 365,60 € |
| 3.500 | 0,14132 € | 494,62 € |
| 5.000 | 0,13656 € | 682,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

