



UUT1E220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9600-2-ND - Tape & Reel (TR) 493-9600-1-ND - Cut Tape (CT) 493-9600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUT1E220MCL1GS |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUT1E220MCL1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 57 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H220MCL1GS | Nichicon | 14.184 | 493-6180-1-ND | 0,36000 € | Direct |
| UUA1V220MCL1GS | Nichicon | 3.651 | 493-6455-1-ND | 0,43000 € | Direct |
| UWT1E220MCL1GB | Nichicon | 47.704 | 493-2186-1-ND | 0,33000 € | Direct |
| UUD1H220MCL1GS | Nichicon | 23.491 | 493-2300-1-ND | 0,38000 € | Upgrade |
| UCD1E220MCL1GS | Nichicon | 3.368 | 493-6379-1-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09852 € | 197,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17520 € | 8,76 € |
| 100 | 0,15540 € | 15,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23500 € | 2,35 € |
| 50 | 0,17080 € | 8,54 € |
| 100 | 0,15090 € | 15,09 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

