



UUQ1HR47MCL1GB | |
|---|---|
DigiKey Part Number | 493-16103-2-ND - Tape & Reel (TR) 493-16103-1-ND - Cut Tape (CT) 493-16103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1HR47MCL1GB |
Description | CAP ALUM 0.47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1HR47MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19680 € | 9,84 € |
| 100 | 0,17470 € | 17,47 € |
| 500 | 0,13666 € | 68,33 € |
| 1.000 | 0,12462 € | 124,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11461 € | 229,22 € |
| 4.000 | 0,10628 € | 425,12 € |
| 6.000 | 0,10208 € | 612,48 € |
| 10.000 | 0,09740 € | 974,00 € |
| 14.000 | 0,09464 € | 1.324,96 € |
| 20.000 | 0,09198 € | 1.839,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

