



UUQ1H2R2MCL1GB | |
|---|---|
DigiKey Part Number | 493-17492-2-ND - Tape & Reel (TR) 493-17492-1-ND - Cut Tape (CT) 493-17492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1H2R2MCL1GB |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1H2R2MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 11 mA @ 120 Hz | |
Ripple Current @ High Frequency | 16.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18340 € | 9,17 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,12674 € | 63,37 € |
| 1.000 | 0,11539 € | 115,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10596 € | 211,92 € |
| 4.000 | 0,09811 € | 392,44 € |
| 6.000 | 0,09415 € | 564,90 € |
| 10.000 | 0,08973 € | 897,30 € |
| 14.000 | 0,08714 € | 1.219,96 € |
| 20.000 | 0,08463 € | 1.692,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

