



UUQ1E100MCL1GB | |
|---|---|
DigiKey Part Number | 493-3202-2-ND - Tape & Reel (TR) 493-3202-1-ND - Cut Tape (CT) 493-3202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1E100MCL1GB |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1E100MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 34.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19200 € | 19,20 € |
| 500 | 0,15070 € | 75,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13767 € | 137,67 € |
| 2.000 | 0,12682 € | 253,64 € |
| 3.000 | 0,12135 € | 364,05 € |
| 5.000 | 0,11524 € | 576,20 € |
| 7.000 | 0,11165 € | 781,55 € |
| 10.000 | 0,10818 € | 1.081,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

