



UUQ1A330MCL1GB | |
|---|---|
DigiKey Part Number | 493-16094-2-ND - Tape & Reel (TR) 493-16094-1-ND - Cut Tape (CT) 493-16094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1A330MCL1GB |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1A330MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,21860 € | 10,93 € |
| 100 | 0,19440 € | 19,44 € |
| 500 | 0,15260 € | 76,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13940 € | 139,40 € |
| 2.000 | 0,12842 € | 256,84 € |
| 3.000 | 0,12287 € | 368,61 € |
| 5.000 | 0,11669 € | 583,45 € |
| 7.000 | 0,11305 € | 791,35 € |
| 10.000 | 0,10954 € | 1.095,40 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

