



UUQ0J220MCL1GB | |
|---|---|
DigiKey Part Number | 493-17488-2-ND - Tape & Reel (TR) 493-17488-1-ND - Cut Tape (CT) 493-17488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ0J220MCL1GB |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ0J220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 33 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,19940 € | 9,97 € |
| 100 | 0,17690 € | 17,69 € |
| 500 | 0,13838 € | 69,19 € |
| 1.000 | 0,12619 € | 126,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11605 € | 232,10 € |
| 4.000 | 0,10762 € | 430,48 € |
| 6.000 | 0,10337 € | 620,22 € |
| 10.000 | 0,09862 € | 986,20 € |
| 14.000 | 0,09584 € | 1.341,76 € |
| 20.000 | 0,09314 € | 1.862,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

