



UUL0J102MNL1GS | |
|---|---|
DigiKey Part Number | 493-9490-2-ND - Tape & Reel (TR) 493-9490-1-ND - Cut Tape (CT) 493-9490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL0J102MNL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL0J102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 313 mA @ 120 Hz | |
Ripple Current @ High Frequency | 469.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,54400 € | 27,20 € |
| 100 | 0,49130 € | 49,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40052 € | 200,26 € |
| 1.000 | 0,37190 € | 371,90 € |
| 1.500 | 0,35747 € | 536,21 € |
| 2.500 | 0,34136 € | 853,40 € |
| 3.500 | 0,33190 € | 1.161,65 € |
| 5.000 | 0,32276 € | 1.613,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

