



UUD0J102MNL1GS | |
|---|---|
DigiKey Part Number | 493-2240-2-ND - Tape & Reel (TR) 493-2240-1-ND - Cut Tape (CT) 493-2240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD0J102MNL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD0J102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45300 € | 4,53 € |
| 50 | 0,34100 € | 17,05 € |
| 100 | 0,30550 € | 30,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24424 € | 122,12 € |
| 1.000 | 0,22493 € | 224,93 € |
| 1.500 | 0,21518 € | 322,77 € |
| 2.500 | 0,20430 € | 510,75 € |
| 3.500 | 0,19791 € | 692,69 € |
| 5.000 | 0,19173 € | 958,65 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

