



UUA0J221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9436-2-ND - Tape & Reel (TR) 493-9436-1-ND - Cut Tape (CT) 493-9436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA0J221MCL1GS |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA0J221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23580 € | 11,79 € |
| 100 | 0,21010 € | 21,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,12219 € | 109,97 € |
| 1.800 | 0,12098 € | 217,76 € |
| 2.700 | 0,12035 € | 324,94 € |
| 4.500 | 0,11964 € | 538,38 € |
| 6.300 | 0,11921 € | 751,02 € |
| 9.000 | 0,11879 € | 1.069,11 € |
| 10.800 | 0,11859 € | 1.280,77 € |
| 21.600 | 0,11303 € | 2.441,45 € |
| 22.500 | 0,11270 € | 2.535,75 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

