



UUA0J220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6443-2-ND - Tape & Reel (TR) 493-6443-1-ND - Cut Tape (CT) 493-6443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA0J220MCL1GS |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA0J220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 33 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21660 € | 10,83 € |
| 100 | 0,19260 € | 19,26 € |
| 500 | 0,15132 € | 75,66 € |
| 1.000 | 0,13830 € | 138,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12747 € | 254,94 € |
| 4.000 | 0,11846 € | 473,84 € |
| 6.000 | 0,11301 € | 678,06 € |
| 10.000 | 0,10709 € | 1.070,90 € |
| 14.000 | 0,10587 € | 1.482,18 € |
| 20.000 | 0,10300 € | 2.060,00 € |
| 24.000 | 0,10163 € | 2.439,12 € |
| 48.000 | 0,09824 € | 4.715,52 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

