
UTH2W470MND | |
|---|---|
DigiKey Part Number | 493-UTH2W470MNDCT-ND - Cut Tape (CT) UTH2W470MNDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UTH2W470MND |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 688 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,66700 € | 16,67 € |
| 50 | 1,32040 € | 66,02 € |
| 100 | 1,21090 € | 121,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,00615 € | 603,69 € |
| 1.200 | 0,94979 € | 1.139,75 € |
| 1.800 | 0,92138 € | 1.658,48 € |
| 3.000 | 0,88970 € | 2.669,10 € |
| 4.200 | 0,87109 € | 3.658,58 € |
| 6.000 | 0,85312 € | 5.118,72 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |

