



URZ2C151MHD1TN | |
|---|---|
DigiKey Part Number | 493-12366-1-ND - Cut Tape (CT) 493-12366-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ2C151MHD1TN |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ2C151MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 816 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,52900 € | 15,29 € |
| 50 | 1,20860 € | 60,43 € |
| 100 | 1,10750 € | 110,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99952 € | 249,88 € |
| 500 | 0,93366 € | 466,83 € |
| 750 | 0,90044 € | 675,33 € |
| 1.250 | 0,86340 € | 1.079,25 € |
| 1.750 | 0,84163 € | 1.472,85 € |
| 2.500 | 0,82061 € | 2.051,53 € |
| 3.000 | 0,81061 € | 2.431,83 € |
| 6.000 | 0,77679 € | 4.660,74 € |
| 6.250 | 0,77535 € | 4.845,94 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,69100 € |

