



URZ1V222MHD1TN | |
|---|---|
DigiKey Part Number | 493-12332-1-ND - Cut Tape (CT) 493-12332-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1V222MHD1TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1V222MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.2765 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,30400 € | 13,04 € |
| 50 | 1,02280 € | 51,14 € |
| 100 | 0,93380 € | 93,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,83884 € | 209,71 € |
| 500 | 0,78092 € | 390,46 € |
| 750 | 0,75171 € | 563,78 € |
| 1.250 | 0,71913 € | 898,91 € |
| 1.750 | 0,69998 € | 1.224,97 € |
| 2.500 | 0,68148 € | 1.703,70 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,31660 € |

