URZ1A471MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 1.602
Unit Price: 0,62000 €
Datasheet

Similar


Nichicon
In Stock: 1.551
Unit Price: 0,54000 €
Datasheet

Similar


Nichicon
In Stock: 2.367
Unit Price: 0,52000 €
Datasheet

Similar


Nichicon
In Stock: 13.616
Unit Price: 0,56000 €
Datasheet

Similar


Nichicon
In Stock: 2.543
Unit Price: 0,49000 €
Datasheet

Similar


Nichicon
In Stock: 492
Unit Price: 0,43000 €
Datasheet

Similar


Nichicon
In Stock: 3.306
Unit Price: 0,40000 €
Datasheet

Similar


Nichicon
In Stock: 19.127
Unit Price: 0,46000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,09485 €
Datasheet

Upgrade


Rubycon
In Stock: 1.058
Unit Price: 0,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 22
Unit Price: 0,49000 €
Datasheet

Similar


Panasonic Industry
In Stock: 657
Unit Price: 0,48000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.566
Unit Price: 0,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.830
Unit Price: 0,51000 €
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

URZ1A471MPD

DigiKey Part Number
493-15925-ND
Manufacturer
Manufacturer Product Number
URZ1A471MPD
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
URZ1A471MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Ripple Current @ High Frequency
412.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes