



URS2D151MHD1TN | |
|---|---|
DigiKey Part Number | 493-12365-1-ND - Cut Tape (CT) 493-12365-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS2D151MHD1TN |
Description | CAP ALUM 150UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS2D151MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.136 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,54200 € | 15,42 € |
| 50 | 1,21980 € | 60,99 € |
| 100 | 1,11790 € | 111,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00908 € | 252,27 € |
| 500 | 0,94274 € | 471,37 € |
| 750 | 0,90927 € | 681,95 € |
| 1.250 | 0,87195 € | 1.089,94 € |
| 1.750 | 0,85002 € | 1.487,54 € |
| 2.500 | 0,82884 € | 2.072,10 € |
| 3.000 | 0,81877 € | 2.456,31 € |
| 6.000 | 0,78469 € | 4.708,14 € |
| 6.250 | 0,78382 € | 4.898,88 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |

