



URS1J471MHD1TN | |
|---|---|
DigiKey Part Number | 493-12095-1-ND - Cut Tape (CT) 493-12095-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS1J471MHD1TN |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1J471MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.35 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,76800 € | 7,68 € |
| 50 | 0,59060 € | 29,53 € |
| 100 | 0,53410 € | 53,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47384 € | 118,46 € |
| 500 | 0,43706 € | 218,53 € |
| 750 | 0,41851 € | 313,88 € |
| 1.250 | 0,39781 € | 497,26 € |
| 1.750 | 0,38563 € | 674,85 € |
| 2.500 | 0,37388 € | 934,70 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

