



UPW1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11916-1-ND - Cut Tape (CT) 493-11916-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Not For New Designs | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080575017 | Würth Elektronik | 1.435 | 732-9109-1-ND | 0,67000 € | Parametric Equivalent |
| 860160575025 | Würth Elektronik | 507 | 732-9563-1-ND | 0,71000 € | Parametric Equivalent |
| B41858C7477M000 | TDK | 9.563 | 495-6026-ND | 0,87000 € | Parametric Equivalent |
| EJ1V471MNN1020 | Chinsan (Elite) | 0 | 4191-EJ1V471MNN1020-ND | 0,56685 € | Parametric Equivalent |
| EY1V471MPN1020U | Chinsan (Elite) | 0 | 4191-EY1V471MPN1020UCT-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,28630 € | 28,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22848 € | 114,24 € |
| 1.000 | 0,21020 € | 210,20 € |
| 1.500 | 0,20098 € | 301,47 € |
| 2.500 | 0,19070 € | 476,75 € |
| 3.500 | 0,18465 € | 646,27 € |
| 5.000 | 0,17881 € | 894,05 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

