Similar
Similar
Similar
Similar
Similar




UPW1V470MED | |
|---|---|
DigiKey Part Number | 493-1858-ND |
Manufacturer | |
Manufacturer Product Number | UPW1V470MED |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V470MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 87 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Obsolete | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1V470MGD | Nichicon | 2.151 | 493-17191-ND | 0,56000 € | Similar |
| EEU-FC1V470 | Panasonic Industry | 0 | P11232-ND | 0,39000 € | Similar |
| EEU-FC1V470B | Panasonic Industry | 2.066 | 10-EEU-FC1V470BCT-ND | 0,40000 € | Similar |
| EEU-FC1V470H | Panasonic Industry | 4.209 | 10-EEU-FC1V470HCT-ND | 0,40000 € | Similar |
| SEK470M035ST | Cornell Dubilier Knowles | 2.838 | 338-2353-ND | 0,69000 € | Similar |





