



UPW1J821MHD6TN | |
|---|---|
DigiKey Part Number | 493-12347-1-ND - Cut Tape (CT) 493-12347-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J821MHD6TN |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J821MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.943 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.59 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,33700 € | 13,37 € |
| 50 | 1,05020 € | 52,51 € |
| 100 | 0,95920 € | 95,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,82148 € | 205,37 € |
| 500 | 0,76454 € | 382,27 € |
| 750 | 0,73577 € | 551,83 € |
| 1.250 | 0,70373 € | 879,66 € |
| 1.750 | 0,68490 € | 1.198,57 € |
| 2.500 | 0,66670 € | 1.666,75 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,37510 € |

