47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J470MPD1TD

DigiKey Part Number
493-11607-1-ND - Cut Tape (CT)
493-11607-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1J470MPD1TD
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J470MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
121.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
405 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
342 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J470MPDNichicon3.809493-15655-ND0,42000 €Parametric Equivalent
UPJ1J470MPD1TANichicon2.838493-UPJ1J470MPD1TACT-ND0,42000 €Parametric Equivalent
UPJ1J470MPD1TDNichicon5.293493-11648-1-ND0,47000 €Parametric Equivalent
UPW1J470MPD1TANichicon1.627493-UPW1J470MPD1TACT-ND0,41000 €Parametric Equivalent
476KXM063MCORNELL DUBILIER KNOWLES13.641476KXM063M-ND0,48000 €Parametric Equivalent
In-Stock: 50.830
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,23100 €2,31 €
500,16980 €8,49 €
1000,15040 €15,04 €
5000,11694 €58,47 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,10635 €106,35 €
2.0000,09754 €195,08 €
3.0000,09309 €279,27 €
5.0000,08813 €440,65 €
7.0000,08521 €596,47 €
10.0000,08239 €823,90 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €