



UPW1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12030-1-ND - Cut Tape (CT) 493-12030-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.125 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H471MHD | Nichicon | 37.147 | 493-1911-ND | 0,92000 € | Similar |
| 860160678030 | Würth Elektronik | 0 | 732-9608-1-ND | 1,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61900 € | 6,19 € |
| 50 | 0,47120 € | 23,56 € |
| 100 | 0,42460 € | 42,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34422 € | 172,11 € |
| 1.000 | 0,31890 € | 318,90 € |
| 1.500 | 0,30612 € | 459,18 € |
| 2.500 | 0,29187 € | 729,68 € |
| 3.500 | 0,28349 € | 992,22 € |
| 5.000 | 0,27540 € | 1.377,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

