5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPW1A562MHD1TN

DigiKey Part Number
493-12328-1-ND - Cut Tape (CT)
493-12328-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1A562MHD1TN
Description
CAP ALUM 5600UF 20% 10V RADIAL
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A562MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.176 A @ 120 Hz
Ripple Current @ High Frequency
2.56 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,24500 €12,45 €
500,97440 €48,72 €
1000,88890 €88,89 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,79764 €199,41 €
5000,74196 €370,98 €
7500,71388 €535,41 €
1.2500,68255 €853,19 €
1.7500,66414 €1.162,24 €
2.5000,64636 €1.615,90 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,21130 €