



UPW1A332MHD1TO | |
|---|---|
DigiKey Part Number | 493-12153-1-ND - Cut Tape (CT) 493-12153-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1A332MHD1TO |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1A332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.658 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80700 € | 8,07 € |
| 50 | 0,62220 € | 31,11 € |
| 100 | 0,56360 € | 56,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46268 € | 231,34 € |
| 1.000 | 0,43089 € | 430,89 € |
| 1.500 | 0,41485 € | 622,27 € |
| 2.500 | 0,39696 € | 992,40 € |
| 3.500 | 0,38645 € | 1.352,58 € |
| 5.000 | 0,37630 € | 1.881,50 € |
| 6.000 | 0,37148 € | 2.228,88 € |
| 12.000 | 0,35514 € | 4.261,68 € |
| 12.500 | 0,35427 € | 4.428,38 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |

