



UPV1H680MGD | |
|---|---|
DigiKey Part Number | UPV1H680MGD-ND |
Manufacturer | |
Manufacturer Product Number | UPV1H680MGD |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1H680MGD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Impedance | 280 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,30020 € | 15,01 € |
| 100 | 0,26840 € | 26,84 € |
| 500 | 0,21346 € | 106,73 € |
| 1.000 | 0,19613 € | 196,13 € |
| 3.000 | 0,17444 € | 523,32 € |
| 6.000 | 0,16370 € | 982,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

